Part Details for TAZG686K006CRS0000 by Kyocera AVX Components
Overview of TAZG686K006CRS0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG686K006CRS0000
TAZG686K006CRS0000 CAD Models
TAZG686K006CRS0000 Part Data Attributes
|
TAZG686K006CRS0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG686K006CRS0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2611, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Size Code | 2611 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG686K006CRS0000
This table gives cross-reference parts and alternative options found for TAZG686K006CRS0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG686K006CRS0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF686K006CSSZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG686K006CRS0000 vs TAZF686K006CSSZ9045 |
TAZG686K006LBLD9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG686K006CRS0000 vs TAZG686K006LBLD9024 |
TAZF686K006CBSC9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG686K006CRS0000 vs TAZF686K006CBSC9024 |
TAZF686K006LSLD9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG686K006CRS0000 vs TAZF686K006LSLD9024 |
TAZF686K006CSSC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG686K006CRS0000 vs TAZF686K006CSSC9045 |
TAZG686K006CRB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG686K006CRS0000 vs TAZG686K006CRB0800 |
TAZG686K006LSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG686K006CRS0000 vs TAZG686K006LSB0000 |
TAZG686K006CSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG686K006CRS0000 vs TAZG686K006CSZ0023 |
TAZG686K006CSSD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG686K006CRS0000 vs TAZG686K006CSSD9000 |
TAZF686K006CSSB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG686K006CRS0000 vs TAZF686K006CSSB9045 |