Part Details for TAZG686K004CASZ0023 by Kyocera AVX Components
Overview of TAZG686K004CASZ0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG686K004CASZ0023
TAZG686K004CASZ0023 CAD Models
TAZG686K004CASZ0023 Part Data Attributes
|
TAZG686K004CASZ0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG686K004CASZ0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG686K004CASZ0023
This table gives cross-reference parts and alternative options found for TAZG686K004CASZ0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG686K004CASZ0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29CC686KZGZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG686K004CASZ0023 vs CWR29CC686KZGZTR13 |
T429G686K004CHTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, 2711, | KEMET Corporation | TAZG686K004CASZ0023 vs T429G686K004CHTLVL7005 |
CWR29CB686KZGATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG686K004CASZ0023 vs CWR29CB686KZGATR |
CWR09CC686KZCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG686K004CASZ0023 vs CWR09CC686KZCTR13 |
CWR29CC686KZGCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG686K004CASZ0023 vs CWR29CC686KZGCTR13 |
CWR29CK686KZGBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG686K004CASZ0023 vs CWR29CK686KZGBW |
T429G686K004BHTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, 2711, | KEMET Corporation | TAZG686K004CASZ0023 vs T429G686K004BHTLVL7005 |
CWR29CB686KZGCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG686K004CASZ0023 vs CWR29CB686KZGCTR |
CWR29CK686KZGZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG686K004CASZ0023 vs CWR29CK686KZGZTR13 |
CWR29CC686KZGZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG686K004CASZ0023 vs CWR29CC686KZGZW |