Part Details for TAZG686J010CGSC0H23 by Kyocera AVX Components
Overview of TAZG686J010CGSC0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG686J010CGSC0H23
TAZG686J010CGSC0H23 CAD Models
TAZG686J010CGSC0H23 Part Data Attributes
|
TAZG686J010CGSC0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG686J010CGSC0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 68uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG686J010CGSC0H23
This table gives cross-reference parts and alternative options found for TAZG686J010CGSC0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG686J010CGSC0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG686J010LKLC9900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 68uF, 2711, | Kyocera AVX Components | TAZG686J010CGSC0H23 vs TAZG686J010LKLC9900 |
TAZG686J010LDMC0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 68uF, 2711, | Kyocera AVX Components | TAZG686J010CGSC0H23 vs TAZG686J010LDMC0H00 |
TAZG686J010LCMD0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 68uF, 2711, | Kyocera AVX Components | TAZG686J010CGSC0H23 vs TAZG686J010LCMD0800 |
TAZG686J010LCMB0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 68uF, 2711, | Kyocera AVX Components | TAZG686J010CGSC0H23 vs TAZG686J010LCMB0945 |
TAZG686J010LBSB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG686J010CGSC0H23 vs TAZG686J010LBSB0023 |
TAZG686J010LAMD0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 68uF, 2711, | Kyocera AVX Components | TAZG686J010CGSC0H23 vs TAZG686J010LAMD0824 |
TAZG686J010CBLC9900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 68uF, 2711, | Kyocera AVX Components | TAZG686J010CGSC0H23 vs TAZG686J010CBLC9900 |
TAZG686J010CWSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 68uF, 2711, | Kyocera AVX Components | TAZG686J010CGSC0H23 vs TAZG686J010CWSZ0924 |
T419G686J010PK42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 68uF, 2711 | KEMET Corporation | TAZG686J010CGSC0H23 vs T419G686J010PK42507005 |
T419G686J010TC7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 68uF, 2711 | KEMET Corporation | TAZG686J010CGSC0H23 vs T419G686J010TC7280 |