Part Details for TAZG685K025CLSD0023 by Kyocera AVX Components
Overview of TAZG685K025CLSD0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG685K025CLSD0023
TAZG685K025CLSD0023 CAD Models
TAZG685K025CLSD0023 Part Data Attributes
|
TAZG685K025CLSD0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG685K025CLSD0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2611, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 130 mA | |
Size Code | 2611 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG685K025CLSD0023
This table gives cross-reference parts and alternative options found for TAZG685K025CLSD0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG685K025CLSD0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG685K025LKLD9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG685K025CLSD0023 vs TAZG685K025LKLD9845 |
TAZG685K025CKLZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG685K025CLSD0023 vs TAZG685K025CKLZ0745 |
CWR09KC685KD | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG685K025CLSD0023 vs CWR09KC685KD |
T429G685K025RHTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2711, | KEMET Corporation | TAZG685K025CLSD0023 vs T429G685K025RHTLVL7610 |
TAZG685K025CKSD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG685K025CLSD0023 vs TAZG685K025CKSD0824 |
TAZG685K025CLSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG685K025CLSD0023 vs TAZG685K025CLSD0900 |
TAZG685K025CSLB98GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZG685K025CLSD0023 vs TAZG685K025CSLB98GC |
TAZG685K025CLSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG685K025CLSD0023 vs TAZG685K025CLSB0845 |
TAZG685K025CKSD0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG685K025CLSD0023 vs TAZG685K025CKSD0H00 |
TAZG685K025CBST0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG685K025CLSD0023 vs TAZG685K025CBST0045 |