Part Details for TAZG685K025CGSZ0945 by Kyocera AVX Components
Overview of TAZG685K025CGSZ0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG685K025CGSZ0945
TAZG685K025CGSZ0945 CAD Models
TAZG685K025CGSZ0945 Part Data Attributes
|
TAZG685K025CGSZ0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG685K025CGSZ0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2711,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG685K025CGSZ0945
This table gives cross-reference parts and alternative options found for TAZG685K025CGSZ0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG685K025CGSZ0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG685K025CGSZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2711, | Kyocera AVX Components | TAZG685K025CGSZ0945 vs TAZG685K025CGSZ0H23 |
CWR09KK685KZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG685K025CGSZ0945 vs CWR09KK685KZBTR |
CWR29KB685KZGZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG685K025CGSZ0945 vs CWR29KB685KZGZBULK |
TAZG685K025CFMC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2711, | Kyocera AVX Components | TAZG685K025CGSZ0945 vs TAZG685K025CFMC0023 |
TAZG685K025CWMZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2711, | Kyocera AVX Components | TAZG685K025CGSZ0945 vs TAZG685K025CWMZ0H23 |
CWR09KK685KZABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG685K025CGSZ0945 vs CWR09KK685KZABULK |
TAZG685K025LCLD9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2711, | Kyocera AVX Components | TAZG685K025CGSZ0945 vs TAZG685K025LCLD9845 |
TAZG685K025CFMD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2711, | Kyocera AVX Components | TAZG685K025CGSZ0945 vs TAZG685K025CFMD0700 |
TAZG685K025LFMC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2711, | Kyocera AVX Components | TAZG685K025CGSZ0945 vs TAZG685K025LFMC0045 |
TAZG685K025CFMB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2711, | Kyocera AVX Components | TAZG685K025CGSZ0945 vs TAZG685K025CFMB0845 |