Part Details for TAZG685J25CSSZ0900 by Kyocera AVX Components
Overview of TAZG685J25CSSZ0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG685J25CSSZ0900
TAZG685J25CSSZ0900 CAD Models
TAZG685J25CSSZ0900 Part Data Attributes
|
TAZG685J25CSSZ0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG685J25CSSZ0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2611, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Leakage Current | 0.002 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2611 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TAZG685J25CSSZ0900
This table gives cross-reference parts and alternative options found for TAZG685J25CSSZ0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG685J25CSSZ0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG685J25CRLB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG685J25CSSZ0900 vs TAZG685J25CRLB0924 |
TAZG685J25CRSC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG685J25CSSZ0900 vs TAZG685J25CRSC0023 |
TAZG685J25CSLZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG685J25CSSZ0900 vs TAZG685J25CSLZ0024 |
TAZG685J25CSSC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG685J25CSSZ0900 vs TAZG685J25CSSC0924 |
TAZF685J25CSLC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG685J25CSSZ0900 vs TAZF685J25CSLC0000 |
TAZF685J25CSSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG685J25CSSZ0900 vs TAZF685J25CSSB0800 |
TAZF685J25CSSZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG685J25CSSZ0900 vs TAZF685J25CSSZ0024 |
TAZF685J25CSSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG685J25CSSZ0900 vs TAZF685J25CSSB0024 |
TAZG685J25CSLC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG685J25CSSZ0900 vs TAZG685J25CSLC0000 |
TAZG685J25CSSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG685J25CSSZ0900 vs TAZG685J25CSSB0800 |