Part Details for TAZG685J035CAMC0023 by Kyocera AVX Components
Overview of TAZG685J035CAMC0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG685J035CAMC0023
TAZG685J035CAMC0023 CAD Models
TAZG685J035CAMC0023 Part Data Attributes
|
TAZG685J035CAMC0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG685J035CAMC0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG685J035CAMC0023
This table gives cross-reference parts and alternative options found for TAZG685J035CAMC0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG685J035CAMC0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG685J035CGSZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, 2711, | Kyocera AVX Components | TAZG685J035CAMC0023 vs TAZG685J035CGSZ0H24 |
TAZG685J035CBSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, 2711, | Kyocera AVX Components | TAZG685J035CAMC0023 vs TAZG685J035CBSB0700 |
TAZG685J035CELD0924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, 2711, | Kyocera AVX Components | TAZG685J035CAMC0023 vs TAZG685J035CELD0924 |
TAZG685J035LGST0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, 2711, | Kyocera AVX Components | TAZG685J035CAMC0023 vs TAZG685J035LGST0724 |
TAZG685J035LRMC0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, 2711, | Kyocera AVX Components | TAZG685J035CAMC0023 vs TAZG685J035LRMC0823 |
T419G685J035SK42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, 2711 | KEMET Corporation | TAZG685J035CAMC0023 vs T419G685J035SK42507005 |
TAZG685J035LRMT0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, 2711, | Kyocera AVX Components | TAZG685J035CAMC0023 vs TAZG685J035LRMT0723 |
T419G685J035SH4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG685J035CAMC0023 vs T419G685J035SH4251WAFL |
T419G685J035AH42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, 2711 | KEMET Corporation | TAZG685J035CAMC0023 vs T419G685J035AH42517610 |
TAZG685J035LSLC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, 2711, | Kyocera AVX Components | TAZG685J035CAMC0023 vs TAZG685J035LSLC0700 |