Part Details for TAZG476M015LRST0H24 by Kyocera AVX Components
Overview of TAZG476M015LRST0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG476M015LRST0H24
TAZG476M015LRST0H24 CAD Models
TAZG476M015LRST0H24 Part Data Attributes
|
TAZG476M015LRST0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG476M015LRST0H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 47uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 275 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG476M015LRST0H24
This table gives cross-reference parts and alternative options found for TAZG476M015LRST0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG476M015LRST0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG476M015LGLB9845 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476M015LRST0H24 vs TAZG476M015LGLB9845 |
TAZG476M015LWSDT845 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZG476M015LRST0H24 vs TAZG476M015LWSDT845 |
TAZG476M015LFMB0024 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476M015LRST0H24 vs TAZG476M015LFMB0024 |
TAZG476M015LFLD9800 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476M015LRST0H24 vs TAZG476M015LFLD9800 |
TAZG476M015LESB0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476M015LRST0H24 vs TAZG476M015LESB0H23 |
TAZG476M015LDST0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476M015LRST0H24 vs TAZG476M015LDST0723 |
TAZG476M015LDSD0745 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476M015LRST0H24 vs TAZG476M015LDSD0745 |
TAZG476M015LDSC0823 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476M015LRST0H24 vs TAZG476M015LDSC0823 |
TAZG476M015LDLD0023 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476M015LRST0H24 vs TAZG476M015LDLD0023 |
TAZG476M015LCSD0H45 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476M015LRST0H24 vs TAZG476M015LCSD0H45 |