Part Details for TAZG476K010LCMD0724 by Kyocera AVX Components
Overview of TAZG476K010LCMD0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG476K010LCMD0724
TAZG476K010LCMD0724 CAD Models
TAZG476K010LCMD0724 Part Data Attributes
|
TAZG476K010LCMD0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG476K010LCMD0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2711,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG476K010LCMD0724
This table gives cross-reference parts and alternative options found for TAZG476K010LCMD0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG476K010LCMD0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419G476K010ABTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2711, | KEMET Corporation | TAZG476K010LCMD0724 vs T419G476K010ABTLVL |
T429G476K010MB4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2711, CHIP | KEMET Corporation | TAZG476K010LCMD0724 vs T429G476K010MB4252 |
T419G476K010PK42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG476K010LCMD0724 vs T419G476K010PK42507640 |
T419G476K010PCTLVL7610 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2711, | KEMET Corporation | TAZG476K010LCMD0724 vs T419G476K010PCTLVL7610 |
T419G476K010MC42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2711 | KEMET Corporation | TAZG476K010LCMD0724 vs T419G476K010MC42527610 |
T419G476K010DH7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG476K010LCMD0724 vs T419G476K010DH7640 |
T419G476K010AB42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2711, CHIP | KEMET Corporation | TAZG476K010LCMD0724 vs T419G476K010AB42527280 |
TAZG476K010CSMB0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476K010LCMD0724 vs TAZG476K010CSMB0745 |
TAZG476K010CSSZT945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZG476K010LCMD0724 vs TAZG476K010CSSZT945 |
TAZG476K010CWLD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476K010LCMD0724 vs TAZG476K010CWLD0023 |