Part Details for TAZG476K010LBMC0H23 by Kyocera AVX Components
Overview of TAZG476K010LBMC0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG476K010LBMC0H23
TAZG476K010LBMC0H23 CAD Models
TAZG476K010LBMC0H23 Part Data Attributes
|
TAZG476K010LBMC0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG476K010LBMC0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG476K010LBMC0H23
This table gives cross-reference parts and alternative options found for TAZG476K010LBMC0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG476K010LBMC0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAZG476K010CCLB0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2711, | TAZG476K010LBMC0H23 vs TAZG476K010CCLB0045 |
TAZG476K010LSMD0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2711, | TAZG476K010LBMC0H23 vs TAZG476K010LSMD0823 |
TAZG476K010LSLD0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2611, CHIP | TAZG476K010LBMC0H23 vs TAZG476K010LSLD0800 |
TAZG476K010LRLD0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2711, | TAZG476K010LBMC0H23 vs TAZG476K010LRLD0724 |
TAZG476K010LLSC0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2711, | TAZG476K010LBMC0H23 vs TAZG476K010LLSC0700 |
TAZG476K010LLLB0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2711, | TAZG476K010LBMC0H23 vs TAZG476K010LLLB0045 |
TAZG476K010LFMZ0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2711, | TAZG476K010LBMC0H23 vs TAZG476K010LFMZ0000 |
T419G476K010AC7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2711 | TAZG476K010LBMC0H23 vs T419G476K010AC7280 |
T497G476K010AH64107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TAZG476K010LBMC0H23 vs T497G476K010AH64107640 |
T497G476K010AT6310 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TAZG476K010LBMC0H23 vs T497G476K010AT6310 |