Part Details for TAZG476K006CXSD0024 by Kyocera AVX Components
Overview of TAZG476K006CXSD0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG476K006CXSD0024
TAZG476K006CXSD0024 CAD Models
TAZG476K006CXSD0024 Part Data Attributes
|
TAZG476K006CXSD0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG476K006CXSD0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2611, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 4 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 130 mA | |
Size Code | 2611 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for TAZG476K006CXSD0024
This table gives cross-reference parts and alternative options found for TAZG476K006CXSD0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG476K006CXSD0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG476K006LSL9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG476K006CXSD0024 vs TAZG476K006LSL9023 |
TAZG476K006CXLBT000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG476K006CXSD0024 vs TAZG476K006CXLBT000 |
TAZF476K006LRLZ9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG476K006CXSD0024 vs TAZF476K006LRLZ9000 |
TAZG476K006CSZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG476K006CXSD0024 vs TAZG476K006CSZ0800 |
TAZG476K006CLLZT900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG476K006CXSD0024 vs TAZG476K006CLLZT900 |
TAZG476K006CXSC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG476K006CXSD0024 vs TAZG476K006CXSC0945 |
TAZG476K006CBZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG476K006CXSD0024 vs TAZG476K006CBZ0824 |
TAZG476K006CXLBTH00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG476K006CXSD0024 vs TAZG476K006CXLBTH00 |
TAZG476K006LSSB9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG476K006CXSD0024 vs TAZG476K006LSSB9024 |
TAZG476K006CRSZ9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG476K006CXSD0024 vs TAZG476K006CRSZ9024 |