TAZG476K006CRLD9024
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2611, CHIP

Overview of TAZG476K006CRLD9024 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for TAZG476K006CRLD9024 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAZG476K006CRLD9024 by Kyocera AVX Components

TAZG476K006CRLD9024
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2611
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6 V
Size Code
2611
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb) - fused
Terminal Shape
J BEND
Want to compare parts?
  1. TAZG476K006CRLD9024
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2611, CHIP
    VS

Alternate Parts for TAZG476K006CRLD9024

This table gives cross-reference parts and alternative options found for TAZG476K006CRLD9024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG476K006CRLD9024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAZG476K006LSL9023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2611, CHIP Kyocera AVX Components TAZG476K006CRLD9024 vs TAZG476K006LSL9023
TAZG476K006CXLBT000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2611, CHIP Kyocera AVX Components TAZG476K006CRLD9024 vs TAZG476K006CXLBT000
TAZF476K006LRLZ9000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2611, CHIP Kyocera AVX Components TAZG476K006CRLD9024 vs TAZF476K006LRLZ9000
TAZG476K006CSZ0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2611, CHIP Kyocera AVX Components TAZG476K006CRLD9024 vs TAZG476K006CSZ0800
TAZG476K006CLLZT900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2611, CHIP Kyocera AVX Components TAZG476K006CRLD9024 vs TAZG476K006CLLZT900
TAZG476K006CXSC0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2611, CHIP Kyocera AVX Components TAZG476K006CRLD9024 vs TAZG476K006CXSC0945
TAZG476K006CBZ0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2611, CHIP Kyocera AVX Components TAZG476K006CRLD9024 vs TAZG476K006CBZ0824
TAZG476K006CXLBTH00 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2611, CHIP Kyocera AVX Components TAZG476K006CRLD9024 vs TAZG476K006CXLBTH00
TAZG476K006LSSB9024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2611, CHIP Kyocera AVX Components TAZG476K006CRLD9024 vs TAZG476K006LSSB9024
TAZG476K006CRSZ9024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2611, CHIP Kyocera AVX Components TAZG476K006CRLD9024 vs TAZG476K006CRSZ9024

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZG476K006CRLD9024 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZG476K006CRLD9024 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAZG476K006CRLD9024 would you like to use for your alert(s)?
  • Please alert me when TAZG476K006CRLD9024 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAZG476K006CRLD9024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZG476K006CRLD9024 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAZG476K006CRLD9024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZG476K006CRLD9024.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZG476K006CRLD9024 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: