Part Details for TAZG476J015LRLC5924 by Kyocera AVX Components
Overview of TAZG476J015LRLC5924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG476J015LRLC5924
TAZG476J015LRLC5924 CAD Models
TAZG476J015LRLC5924 Part Data Attributes
|
TAZG476J015LRLC5924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG476J015LRLC5924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 47uF, 2711,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 275 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001763 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 270 mA | |
Size Code | 2611 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG476J015LRLC5924
This table gives cross-reference parts and alternative options found for TAZG476J015LRLC5924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG476J015LRLC5924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG476J015LRLB90GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZG476J015LRLC5924 vs TAZG476J015LRLB90GC |
T429G476J015TK7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG476J015LRLC5924 vs T429G476J015TK7640 |
TAZG476J015LRLC5H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476J015LRLC5924 vs TAZG476J015LRLC5H00 |
TAZG476J015LBLC5723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476J015LRLC5924 vs TAZG476J015LBLC5723 |
T429G476J015BBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 47uF, 2711, | KEMET Corporation | TAZG476J015LRLC5924 vs T429G476J015BBTLVL7280 |
TAZG476J015LRLC5745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476J015LRLC5924 vs TAZG476J015LRLC5745 |
T429G476J015TK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 47uF, 2711, | KEMET Corporation | TAZG476J015LRLC5924 vs T429G476J015TK |
T429G476J015TK42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 47uF, 2711, | KEMET Corporation | TAZG476J015LRLC5924 vs T429G476J015TK42517280 |
TAZG476J015LRLB9HGC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZG476J015LRLC5924 vs TAZG476J015LRLB9HGC |
TAZG476J015CSLB9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476J015LRLC5924 vs TAZG476J015CSLB9H45 |