There are no models available for this part yet.
Overview of TAZG476J010CRZ0045 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
CAD Models for TAZG476J010CRZ0045 by Kyocera AVX Components
Part Data Attributes for TAZG476J010CRZ0045 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2611
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
2.79 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.004 mA
|
Length
|
6.73 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
2611
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
2.79 mm
|
Alternate Parts for TAZG476J010CRZ0045
This table gives cross-reference parts and alternative options found for TAZG476J010CRZ0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG476J010CRZ0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF476J010LRLB9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG476J010CRZ0045 vs TAZF476J010LRLB9023 |
TAZG476J010LSLB9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG476J010CRZ0045 vs TAZG476J010LSLB9023 |
TAZG476J010LSSD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG476J010CRZ0045 vs TAZG476J010LSSD9000 |
TAZF476J010LRSD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG476J010CRZ0045 vs TAZF476J010LRSD9000 |
TAZG476J010LBSD9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG476J010CRZ0045 vs TAZG476J010LBSD9023 |
TAZG476J010LSZ9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG476J010CRZ0045 vs TAZG476J010LSZ9000 |
TAZG476J010LSLD9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG476J010CRZ0045 vs TAZG476J010LSLD9023 |
TAZG476J010CRS0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG476J010CRZ0045 vs TAZG476J010CRS0900 |
TAZG476J010LSL0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG476J010CRZ0045 vs TAZG476J010LSL0800 |
TAZG476J010LRZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG476J010CRZ0045 vs TAZG476J010LRZ0900 |