Part Details for TAZG476J010CBSDT900 by Kyocera AVX Components
Overview of TAZG476J010CBSDT900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for TAZG476J010CBSDT900
TAZG476J010CBSDT900 CAD Models
TAZG476J010CBSDT900 Part Data Attributes
|
TAZG476J010CBSDT900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG476J010CBSDT900
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.79 mm | |
Leakage Current | 0.004 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 140 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG476J010CBSDT900
This table gives cross-reference parts and alternative options found for TAZG476J010CBSDT900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG476J010CBSDT900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG476J010LAMD0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476J010CBSDT900 vs TAZG476J010LAMD0H23 |
TAZG476J010LALC0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476J010CBSDT900 vs TAZG476J010LALC0845 |
TAZG476J010CWST0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476J010CBSDT900 vs TAZG476J010CWST0000 |
TAZG476J010CWLT0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476J010CBSDT900 vs TAZG476J010CWLT0H23 |
TAZG476J010CSMZ0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476J010CBSDT900 vs TAZG476J010CSMZ0745 |
TAZG476J010CRMZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476J010CBSDT900 vs TAZG476J010CRMZ0H45 |
TAZG476J010CRLC9H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476J010CBSDT900 vs TAZG476J010CRLC9H00 |
T419G476J010TB42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, 2711 | KEMET Corporation | TAZG476J010CBSDT900 vs T419G476J010TB42507610 |
TAZG476J010CBLZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476J010CBSDT900 vs TAZG476J010CBLZ0745 |
TAZG476J010LBLB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476J010CBSDT900 vs TAZG476J010LBLB0H45 |