Part Details for TAZG476J006LBLC0845 by Kyocera AVX Components
Overview of TAZG476J006LBLC0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG476J006LBLC0845
TAZG476J006LBLC0845 CAD Models
TAZG476J006LBLC0845 Part Data Attributes
|
TAZG476J006LBLC0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG476J006LBLC0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2711, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 275 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 270 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG476J006LBLC0845
This table gives cross-reference parts and alternative options found for TAZG476J006LBLC0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG476J006LBLC0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T409G476J006CC4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG476J006LBLC0845 vs T409G476J006CC4250WAFL |
TAZG476J006CBSBT723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG476J006LBLC0845 vs TAZG476J006CBSBT723 |
TAZG476J006CCLT0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476J006LBLC0845 vs TAZG476J006CCLT0945 |
TAZG476J006CDLD0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476J006LBLC0845 vs TAZG476J006CDLD0724 |
TAZG476J006CELD0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476J006LBLC0845 vs TAZG476J006CELD0800 |
TAZG476J006CEMD0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476J006LBLC0845 vs TAZG476J006CEMD0823 |
TAZG476J006CFLB0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476J006LBLC0845 vs TAZG476J006CFLB0845 |
TAZG476J006CSSBT700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG476J006LBLC0845 vs TAZG476J006CSSBT700 |
TAZG476J006CSSD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG476J006LBLC0845 vs TAZG476J006CSSD0045 |
TAZG476J006CWLDT824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG476J006LBLC0845 vs TAZG476J006CWLDT824 |