Part Details for TAZG475J035LAMZ0945 by Kyocera AVX Components
Overview of TAZG475J035LAMZ0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG475J035LAMZ0945
TAZG475J035LAMZ0945 CAD Models
TAZG475J035LAMZ0945 Part Data Attributes
|
TAZG475J035LAMZ0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG475J035LAMZ0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, 2711,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 375 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG475J035LAMZ0945
This table gives cross-reference parts and alternative options found for TAZG475J035LAMZ0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG475J035LAMZ0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG475J035CASC0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475J035LAMZ0945 vs TAZG475J035CASC0824 |
TAZG475J035CALD0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475J035LAMZ0945 vs TAZG475J035CALD0024 |
TAZG475J035LSLD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG475J035LAMZ0945 vs TAZG475J035LSLD0900 |
TAZG475J035LLLD0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475J035LAMZ0945 vs TAZG475J035LLLD0000 |
TAZG475J035LELC0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475J035LAMZ0945 vs TAZG475J035LELC0723 |
TAZG475J035LKST0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475J035LAMZ0945 vs TAZG475J035LKST0800 |
TAZG475J035LRLD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG475J035LAMZ0945 vs TAZG475J035LRLD0824 |
TAZG475J035LWLDTH45 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZG475J035LAMZ0945 vs TAZG475J035LWLDTH45 |
T409G475J035DH4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2711, CHIP | KEMET Corporation | TAZG475J035LAMZ0945 vs T409G475J035DH4250 |
TAZG475J035LDSZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475J035LAMZ0945 vs TAZG475J035LDSZ0H23 |