Part Details for TAZG336M010CWSDTH24 by Kyocera AVX Components
Overview of TAZG336M010CWSDTH24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG336M010CWSDTH24
TAZG336M010CWSDTH24 CAD Models
TAZG336M010CWSDTH24 Part Data Attributes
|
TAZG336M010CWSDTH24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG336M010CWSDTH24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2611, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
Leakage Current | 0.003 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 130 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG336M010CWSDTH24
This table gives cross-reference parts and alternative options found for TAZG336M010CWSDTH24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG336M010CWSDTH24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG336M010LFMZ0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336M010CWSDTH24 vs TAZG336M010LFMZ0900 |
TAZG336M010CBLD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336M010CWSDTH24 vs TAZG336M010CBLD0724 |
TAZG336M010CBMD0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336M010CWSDTH24 vs TAZG336M010CBMD0923 |
TAZG336M010LESC0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336M010CWSDTH24 vs TAZG336M010LESC0700 |
TAZG336M010LDSC0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336M010CWSDTH24 vs TAZG336M010LDSC0H00 |
TAZG336M010CCLB0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336M010CWSDTH24 vs TAZG336M010CCLB0945 |
TAZG336M010CDMC0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336M010CWSDTH24 vs TAZG336M010CDMC0H23 |
TAZG336M010CCLD0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336M010CWSDTH24 vs TAZG336M010CCLD0800 |
TAZG336M010LCLT0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336M010CWSDTH24 vs TAZG336M010LCLT0045 |
T409G336M010SB4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2711, CHIP | KEMET Corporation | TAZG336M010CWSDTH24 vs T409G336M010SB4251 |