Part Details for TAZG336K010CSLB0823 by Kyocera AVX Components
Overview of TAZG336K010CSLB0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG336K010CSLB0823
TAZG336K010CSLB0823 CAD Models
TAZG336K010CSLB0823 Part Data Attributes
|
TAZG336K010CSLB0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG336K010CSLB0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2611, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 130 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG336K010CSLB0823
This table gives cross-reference parts and alternative options found for TAZG336K010CSLB0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG336K010CSLB0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG336K010CCLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336K010CSLB0823 vs TAZG336K010CCLB0900 |
TAZG336K010LELB0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336K010CSLB0823 vs TAZG336K010LELB0000 |
TAZG336K010CDLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336K010CSLB0823 vs TAZG336K010CDLZ0000 |
T497G336K010CT6215 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2711, CHIP, ROHS COMPLIANT | KEMET Corporation | TAZG336K010CSLB0823 vs T497G336K010CT6215 |
TAZG336K010CRMB0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336K010CSLB0823 vs TAZG336K010CRMB0924 |
TAZG336K010LSLZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG336K010CSLB0823 vs TAZG336K010LSLZ0824 |
T497G336K010CB6415 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2711, CHIP | KEMET Corporation | TAZG336K010CSLB0823 vs T497G336K010CB6415 |
T429G336K010AC42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG336K010CSLB0823 vs T429G336K010AC42527640 |
TAZG336K010LLMB0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336K010CSLB0823 vs TAZG336K010LLMB0923 |
TAZG336K010LLMC0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336K010CSLB0823 vs TAZG336K010LLMC0845 |