Part Details for TAZG336K010CCSZ0745 by Kyocera AVX Components
Overview of TAZG336K010CCSZ0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG336K010CCSZ0745
TAZG336K010CCSZ0745 CAD Models
TAZG336K010CCSZ0745 Part Data Attributes
|
TAZG336K010CCSZ0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG336K010CCSZ0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2711,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG336K010CCSZ0745
This table gives cross-reference parts and alternative options found for TAZG336K010CCSZ0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG336K010CCSZ0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CWR06FK336KBC/FA | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2711 | TAZG336K010CCSZ0745 vs CWR06FK336KBC/FA |
CWR29FB336KBGCTR | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2711, CHIP | TAZG336K010CCSZ0745 vs CWR29FB336KBGCTR |
CWR09FC336KCB | Kyocera AVX Components | $25.7263 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2611, CHIP | TAZG336K010CCSZ0745 vs CWR09FC336KCB |
TAZG336K010LLLZ0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2711, | TAZG336K010CCSZ0745 vs TAZG336K010LLLZ0945 |
TAZG336K010CDMD0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2711, | TAZG336K010CCSZ0745 vs TAZG336K010CDMD0000 |
TAZG336K010CKMD0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2711, | TAZG336K010CCSZ0745 vs TAZG336K010CKMD0900 |
TAZG336K010LEMC0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2711, | TAZG336K010CCSZ0745 vs TAZG336K010LEMC0H23 |
TAZG336K010LELZ0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2711, | TAZG336K010CCSZ0745 vs TAZG336K010LELZ0045 |
TAZG336K010LDLD0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2711, | TAZG336K010CCSZ0745 vs TAZG336K010LDLD0800 |
TAZG336K010LCMD0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2711, | TAZG336K010CCSZ0745 vs TAZG336K010LCMD0923 |