Part Details for TAZG336K010CALC0H24 by Kyocera AVX Components
Overview of TAZG336K010CALC0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG336K010CALC0H24
TAZG336K010CALC0H24 CAD Models
TAZG336K010CALC0H24 Part Data Attributes
|
TAZG336K010CALC0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG336K010CALC0H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG336K010CALC0H24
This table gives cross-reference parts and alternative options found for TAZG336K010CALC0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG336K010CALC0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG336K010CCLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336K010CALC0H24 vs TAZG336K010CCLB0900 |
TAZG336K010CALB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336K010CALC0H24 vs TAZG336K010CALB0700 |
TAZG336K010LALZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336K010CALC0H24 vs TAZG336K010LALZ0723 |
TAZG336K010LFLC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336K010CALC0H24 vs TAZG336K010LFLC0824 |
TAZG336K010LALD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336K010CALC0H24 vs TAZG336K010LALD0924 |
TAZG336K010CLMC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336K010CALC0H24 vs TAZG336K010CLMC0900 |
CWR09FK336KZATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG336K010CALC0H24 vs CWR09FK336KZATR13 |
TAZG336K010CFLB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336K010CALC0H24 vs TAZG336K010CFLB0845 |
TAZG336K010LCSD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336K010CALC0H24 vs TAZG336K010LCSD0824 |
TAZG336K010LDLB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336K010CALC0H24 vs TAZG336K010LDLB0H24 |