Part Details for TAZG335K050LDLC0745 by Kyocera AVX Components
Overview of TAZG335K050LDLC0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG335K050LDLC0745
TAZG335K050LDLC0745 CAD Models
TAZG335K050LDLC0745 Part Data Attributes
|
TAZG335K050LDLC0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG335K050LDLC0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2711,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG335K050LDLC0745
This table gives cross-reference parts and alternative options found for TAZG335K050LDLC0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG335K050LDLC0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG335K050CDLD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2711, | Kyocera AVX Components | TAZG335K050LDLC0745 vs TAZG335K050CDLD0724 |
TAZG335K050LFLD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2711, | Kyocera AVX Components | TAZG335K050LDLC0745 vs TAZG335K050LFLD0000 |
CWR29NK335KZGBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG335K050LDLC0745 vs CWR29NK335KZGBTR |
TAZG335K050CDLC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2711, | Kyocera AVX Components | TAZG335K050LDLC0745 vs TAZG335K050CDLC0H24 |
TAZG335K050LDLD0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2711, | Kyocera AVX Components | TAZG335K050LDLC0745 vs TAZG335K050LDLD0H23 |
TAZG335K050CRMB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2711, | Kyocera AVX Components | TAZG335K050LDLC0745 vs TAZG335K050CRMB0024 |
TAZG335K050CKMC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2711, | Kyocera AVX Components | TAZG335K050LDLC0745 vs TAZG335K050CKMC0845 |
CWR29NC335KZGCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG335K050LDLC0745 vs CWR29NC335KZGCBULK |
TAZG335K050LLMC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2711, | Kyocera AVX Components | TAZG335K050LDLC0745 vs TAZG335K050LLMC0H23 |
TAZG335K050CAMD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2711, | Kyocera AVX Components | TAZG335K050LDLC0745 vs TAZG335K050CAMD0923 |