TAZG335K050LDLC0724
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2711,

Overview of TAZG335K050LDLC0724 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for TAZG335K050LDLC0724 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAZG335K050LDLC0724 by Kyocera AVX Components

TAZG335K050LDLC0724
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2711
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
500 mΩ
Height
2.79 mm
JESD-609 Code
e3
Length
6.73 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-55365/11
Size Code
2711
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Width
2.79 mm
Want to compare parts?
  1. TAZG335K050LDLC0724
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2711,
    VS

Alternate Parts for TAZG335K050LDLC0724

This table gives cross-reference parts and alternative options found for TAZG335K050LDLC0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG335K050LDLC0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAZG335K050CDLD0724 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2711, Kyocera AVX Components TAZG335K050LDLC0724 vs TAZG335K050CDLD0724
TAZG335K050LDLD0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2711, Kyocera AVX Components TAZG335K050LDLC0724 vs TAZG335K050LDLD0024
CWR29NB335KZGZTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2711, CHIP Kyocera AVX Components TAZG335K050LDLC0724 vs CWR29NB335KZGZTR
TAZG335K050CAMZ0H00 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2711, Kyocera AVX Components TAZG335K050LDLC0724 vs TAZG335K050CAMZ0H00
CWR29NB335KTGC Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TAZG335K050LDLC0724 vs CWR29NB335KTGC
TAZG335K050CASB0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2711, Kyocera AVX Components TAZG335K050LDLC0724 vs TAZG335K050CASB0800
TAZG335K050CFLZ0H24 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2711, Kyocera AVX Components TAZG335K050LDLC0724 vs TAZG335K050CFLZ0H24
TAZG335K050CKMC0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2711, Kyocera AVX Components TAZG335K050LDLC0724 vs TAZG335K050CKMC0824
TAZG335K050LDLD9045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2711, Kyocera AVX Components TAZG335K050LDLC0724 vs TAZG335K050LDLD9045
CWR29NC335KZGZTR13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2711, CHIP Kyocera AVX Components TAZG335K050LDLC0724 vs CWR29NC335KZGZTR13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZG335K050LDLC0724 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZG335K050LDLC0724 by Kyocera AVX Components

  • Please alert me when TAZG335K050LDLC0724 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TAZG335K050LDLC0724 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZG335K050LDLC0724 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TAZG335K050LDLC0724 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZG335K050LDLC0724.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZG335K050LDLC0724 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: