Part Details for TAZG335K050CBLC0923 by Kyocera AVX Components
Overview of TAZG335K050CBLC0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG335K050CBLC0923
TAZG335K050CBLC0923 CAD Models
TAZG335K050CBLC0923 Part Data Attributes
|
TAZG335K050CBLC0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG335K050CBLC0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2711, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.002 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 100 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG335K050CBLC0923
This table gives cross-reference parts and alternative options found for TAZG335K050CBLC0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG335K050CBLC0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09NH335KRC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2711, CHIP | KEMET Corporation | TAZG335K050CBLC0923 vs CWR09NH335KRC |
CWR09NB335KDAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG335K050CBLC0923 vs CWR09NB335KDAW |
CWR29NC335KSGZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2711, CHIP | KEMET Corporation | TAZG335K050CBLC0923 vs CWR29NC335KSGZ |
TAZG335K050LKLC0923 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, 2711, | Kyocera AVX Components | TAZG335K050CBLC0923 vs TAZG335K050LKLC0923 |
TAZG335K050CSLC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG335K050CBLC0923 vs TAZG335K050CSLC0900 |
TAZG335K050CSLT0800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, 2711, | Kyocera AVX Components | TAZG335K050CBLC0923 vs TAZG335K050CSLT0800 |
TAZG335K050CBLT0823 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, 2711, | Kyocera AVX Components | TAZG335K050CBLC0923 vs TAZG335K050CBLT0823 |
TAZG335K050CRLT0724 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, 2711, | Kyocera AVX Components | TAZG335K050CBLC0923 vs TAZG335K050CRLT0724 |
TAZG335K050CRSZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG335K050CBLC0923 vs TAZG335K050CRSZ0824 |
TAZG335K050CSSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG335K050CBLC0923 vs TAZG335K050CSSZ0900 |