Part Details for TAZG335J050CXSBT700 by Kyocera AVX Components
Overview of TAZG335J050CXSBT700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG335J050CXSBT700
TAZG335J050CXSBT700 CAD Models
TAZG335J050CXSBT700 Part Data Attributes
|
TAZG335J050CXSBT700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG335J050CXSBT700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2611, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 4 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 100 mA | |
Size Code | 2611 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for TAZG335J050CXSBT700
This table gives cross-reference parts and alternative options found for TAZG335J050CXSBT700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG335J050CXSBT700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG335J050CXLZT945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG335J050CXSBT700 vs TAZG335J050CXLZT945 |
TAZG335J050CSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG335J050CXSBT700 vs TAZG335J050CSB0000 |
TAZG335J050CXSD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG335J050CXSBT700 vs TAZG335J050CXSD0823 |
TAZG335J050LSS9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG335J050CXSBT700 vs TAZG335J050LSS9024 |
TAZG335J050LSSC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG335J050CXSBT700 vs TAZG335J050LSSC9045 |
TAZG335J050CXSD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG335J050CXSBT700 vs TAZG335J050CXSD0824 |
TAZG335J050CXLBT900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG335J050CXSBT700 vs TAZG335J050CXLBT900 |
TAZG335J050CLLZT700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG335J050CXSBT700 vs TAZG335J050CLLZT700 |
TAZG335J050CXSDT800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG335J050CXSBT700 vs TAZG335J050CXSDT800 |
TAZG335J050CSSD9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG335J050CXSBT700 vs TAZG335J050CSSD9024 |