Part Details for TAZG226M015LBZ9045 by Kyocera AVX Components
Overview of TAZG226M015LBZ9045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG226M015LBZ9045
TAZG226M015LBZ9045 CAD Models
TAZG226M015LBZ9045 Part Data Attributes
|
TAZG226M015LBZ9045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG226M015LBZ9045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2611, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.79 mm | |
Leakage Current | 0.004 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Size Code | 2611 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG226M015LBZ9045
This table gives cross-reference parts and alternative options found for TAZG226M015LBZ9045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG226M015LBZ9045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG226M015CXLDT900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG226M015LBZ9045 vs TAZG226M015CXLDT900 |
TAZG226M015LRB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG226M015LBZ9045 vs TAZG226M015LRB0824 |
TAZG226M015LSS0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG226M015LBZ9045 vs TAZG226M015LSS0923 |
TAZG226M015LSL0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG226M015LBZ9045 vs TAZG226M015LSL0923 |
TAZG226M015CKSBT045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG226M015LBZ9045 vs TAZG226M015CKSBT045 |
TAZG226M015CXLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG226M015LBZ9045 vs TAZG226M015CXLB0900 |
TAZG226M015LBSZ9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG226M015LBZ9045 vs TAZG226M015LBSZ9000 |
TAZG226M015CXLDTH24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG226M015LBZ9045 vs TAZG226M015CXLDTH24 |
TAZG226M015CBS0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG226M015LBZ9045 vs TAZG226M015CBS0923 |
TAZG226M015CXSDT800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG226M015LBZ9045 vs TAZG226M015CXSDT800 |