Datasheets
TAZG226K025LFMZ0924 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2711,

Part Details for TAZG226K025LFMZ0924 by Kyocera AVX Components

Overview of TAZG226K025LFMZ0924 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Part Details for TAZG226K025LFMZ0924

TAZG226K025LFMZ0924 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TAZG226K025LFMZ0924 Part Data Attributes

TAZG226K025LFMZ0924 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TAZG226K025LFMZ0924 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2711,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2711
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 22 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 350 mΩ
Height 2.79 mm
JESD-609 Code e4
Length 6.73 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Waffle Pack
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 25 V
Reference Standard MIL-PRF-55365/11
Size Code 2711
Surface Mount YES
Terminal Finish Gold (Au)
Terminal Shape J BEND
Width 2.79 mm

Alternate Parts for TAZG226K025LFMZ0924

This table gives cross-reference parts and alternative options found for TAZG226K025LFMZ0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG226K025LFMZ0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TAZG226K025CFMT0723 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2711, Kyocera AVX Components TAZG226K025LFMZ0924 vs TAZG226K025CFMT0723
TAZG226K025LCST0H24 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2711, Kyocera AVX Components TAZG226K025LFMZ0924 vs TAZG226K025LCST0H24
TAZG226K025LESC0724 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2711, Kyocera AVX Components TAZG226K025LFMZ0924 vs TAZG226K025LESC0724
TAZG226K025LFLD0000 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2711, Kyocera AVX Components TAZG226K025LFMZ0924 vs TAZG226K025LFLD0000
TAZG226K025LFMD0023 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2711, Kyocera AVX Components TAZG226K025LFMZ0924 vs TAZG226K025LFMD0023
TAZG226K025CRSBT800 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components TAZG226K025LFMZ0924 vs TAZG226K025CRSBT800
TAZG226K025CWMC0800 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2711, Kyocera AVX Components TAZG226K025LFMZ0924 vs TAZG226K025CWMC0800
TAZG226K025LFSC0800 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2711, Kyocera AVX Components TAZG226K025LFMZ0924 vs TAZG226K025LFSC0800
TAZG226K025CWMT0700 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2711, Kyocera AVX Components TAZG226K025LFMZ0924 vs TAZG226K025CWMT0700
TAZG226K025LLLD0824 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2711, Kyocera AVX Components TAZG226K025LFMZ0924 vs TAZG226K025LLLD0824

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZG226K025LFMZ0924 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZG226K025LFMZ0924 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAZG226K025LFMZ0924 would you like to use for your alert(s)?
  • Please alert me when TAZG226K025LFMZ0924 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAZG226K025LFMZ0924 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZG226K025LFMZ0924 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAZG226K025LFMZ0924 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZG226K025LFMZ0924.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZG226K025LFMZ0924 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: