There are no models available for this part yet.
Overview of TAZG226K015LWMC0H23 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
CAD Models for TAZG226K015LWMC0H23 by Kyocera AVX Components
Part Data Attributes for TAZG226K015LWMC0H23 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2711
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
275 mΩ
|
Height
|
2.79 mm
|
JESD-609 Code
|
e0
|
Length
|
6.73 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Waffle Pack
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
15 V
|
Reference Standard
|
MIL-PRF-55365/11
|
Size Code
|
2711
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
2.79 mm
|
Alternate Parts for TAZG226K015LWMC0H23
This table gives cross-reference parts and alternative options found for TAZG226K015LWMC0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG226K015LWMC0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09HB226KDCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG226K015LWMC0H23 vs CWR09HB226KDCTR |
CWR29HK226KBGCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG226K015LWMC0H23 vs CWR29HK226KBGCTR13 |
TAZG226K015CAMC0H24 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226K015LWMC0H23 vs TAZG226K015CAMC0H24 |
TAZG226K015CBMT0H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226K015LWMC0H23 vs TAZG226K015CBMT0H00 |
TAZG226K015CCMT0700 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226K015LWMC0H23 vs TAZG226K015CCMT0700 |
T497G226K015CB622A7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG226K015LWMC0H23 vs T497G226K015CB622A7610 |
TAZG226K015CGSC0945 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226K015LWMC0H23 vs TAZG226K015CGSC0945 |
TAZG226K015CGST0845 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226K015LWMC0H23 vs TAZG226K015CGST0845 |
TAZG226K015CLLB9800 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226K015LWMC0H23 vs TAZG226K015CLLB9800 |
TAZG226K015CRLC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226K015LWMC0H23 vs TAZG226K015CRLC0745 |