Part Details for TAZG226K015CCST0724 by Kyocera AVX Components
Overview of TAZG226K015CCST0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG226K015CCST0724
TAZG226K015CCST0724 CAD Models
TAZG226K015CCST0724 Part Data Attributes
|
TAZG226K015CCST0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG226K015CCST0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, 2711,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG226K015CCST0724
This table gives cross-reference parts and alternative options found for TAZG226K015CCST0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG226K015CCST0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29HC226KBGBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG226K015CCST0724 vs CWR29HC226KBGBW |
T429G226K015SH42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2711 | KEMET Corporation | TAZG226K015CCST0724 vs T429G226K015SH42527280 |
TAZG226K015LWMC0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226K015CCST0724 vs TAZG226K015LWMC0H23 |
TAZG226K015CELD0000 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226K015CCST0724 vs TAZG226K015CELD0000 |
TAZG226K015CFSB0H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226K015CCST0724 vs TAZG226K015CFSB0H00 |
TAZG226K015CCSC0824 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226K015CCST0724 vs TAZG226K015CCSC0824 |
TAZG226K015LWLZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226K015CCST0724 vs TAZG226K015LWLZ0045 |
TAZG226K015CGSB0700 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226K015CCST0724 vs TAZG226K015CGSB0700 |
TAZG226K015LKST0H24 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226K015CCST0724 vs TAZG226K015LKST0H24 |
TAZG226K015LGLC0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226K015CCST0724 vs TAZG226K015LGLC0723 |