Part Details for TAZG226K015CCSC0824 by Kyocera AVX Components
Overview of TAZG226K015CCSC0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG226K015CCSC0824
TAZG226K015CCSC0824 CAD Models
TAZG226K015CCSC0824 Part Data Attributes
|
TAZG226K015CCSC0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG226K015CCSC0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG226K015CCSC0824
This table gives cross-reference parts and alternative options found for TAZG226K015CCSC0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG226K015CCSC0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09HB226KBATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG226K015CCSC0824 vs CWR09HB226KBATR13 |
CWR09HK226KRA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2711, CHIP | KEMET Corporation | TAZG226K015CCSC0824 vs CWR09HK226KRA |
TAZG226K015CASC0024 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226K015CCSC0824 vs TAZG226K015CASC0024 |
T497G226K015AH63157610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG226K015CCSC0824 vs T497G226K015AH63157610 |
TAZG226K015CBLT0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226K015CCSC0824 vs TAZG226K015CBLT0H23 |
T429G226K015TC7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2711, | KEMET Corporation | TAZG226K015CCSC0824 vs T429G226K015TC7005 |
TAZG226K015CCLC0823 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226K015CCSC0824 vs TAZG226K015CCLC0823 |
T429G226K015CH42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2711 | KEMET Corporation | TAZG226K015CCSC0824 vs T429G226K015CH42517005 |
TAZG226K015CLMC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226K015CCSC0824 vs TAZG226K015CLMC0023 |
T429G226K015AC4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG226K015CCSC0824 vs T429G226K015AC4252WAFL |