Part Details for TAZG226J015LRLD9000 by Kyocera AVX Components
Overview of TAZG226J015LRLD9000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG226J015LRLD9000
TAZG226J015LRLD9000 CAD Models
TAZG226J015LRLD9000 Part Data Attributes
|
TAZG226J015LRLD9000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG226J015LRLD9000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2611, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 275 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2611 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG226J015LRLD9000
This table gives cross-reference parts and alternative options found for TAZG226J015LRLD9000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG226J015LRLD9000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG226J015CKSC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG226J015LRLD9000 vs TAZG226J015CKSC0824 |
T429G226J015TB4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 22uF, 2711, | KEMET Corporation | TAZG226J015LRLD9000 vs T429G226J015TB4252 |
TAZG226J015CBLD9HGC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZG226J015LRLD9000 vs TAZG226J015CBLD9HGC |
CWR09HH226JB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG226J015LRLD9000 vs CWR09HH226JB |
CWR09HB226JCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG226J015LRLD9000 vs CWR09HB226JCW |
TAZG226J015CRLC9800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG226J015LRLD9000 vs TAZG226J015CRLC9800 |
CWR09HH226JTBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG226J015LRLD9000 vs CWR09HH226JTBBULK |
TAZG226J015LLLB9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG226J015LRLD9000 vs TAZG226J015LLLB9945 |
TAZG226J015CKSZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG226J015LRLD9000 vs TAZG226J015CKSZ0723 |
TAZG226J015LWLC5923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226J015LRLD9000 vs TAZG226J015LWLC5923 |