Part Details for TAZG157M004LBSC0745 by Kyocera AVX Components
Overview of TAZG157M004LBSC0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG157M004LBSC0745
TAZG157M004LBSC0745 CAD Models
TAZG157M004LBSC0745 Part Data Attributes
|
TAZG157M004LBSC0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG157M004LBSC0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2711,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.006 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 280 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG157M004LBSC0745
This table gives cross-reference parts and alternative options found for TAZG157M004LBSC0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG157M004LBSC0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG157M004LBSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG157M004LBSC0745 vs TAZG157M004LBSZ0023 |
TAZG157M004CRLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157M004LBSC0745 vs TAZG157M004CRLB0724 |
TAZG157M004LELB9H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157M004LBSC0745 vs TAZG157M004LELB9H00 |
T419G157M004SC42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2711 | KEMET Corporation | TAZG157M004LBSC0745 vs T419G157M004SC42517005 |
T419G157M004SH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2711 | KEMET Corporation | TAZG157M004LBSC0745 vs T419G157M004SH7280 |
TAZG157M004LSLZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157M004LBSC0745 vs TAZG157M004LSLZ0H23 |
TAZG157M004LKSB0000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157M004LBSC0745 vs TAZG157M004LKSB0000 |
TAZG157M004LASB0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157M004LBSC0745 vs TAZG157M004LASB0923 |
TAZG157M004CSLB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG157M004LBSC0745 vs TAZG157M004CSLB0800 |
TAZG157M004CSMB0823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157M004LBSC0745 vs TAZG157M004CSMB0823 |