TAZG157M004CWLD98GC
Kyocera AVX Components
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of TAZG157M004CWLD98GC by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for TAZG157M004CWLD98GC by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAZG157M004CWLD98GC by Kyocera AVX Components

TAZG157M004CWLD98GC
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2611
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
150 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1000 mΩ
Height
2.79 mm
Leakage Current
0.006 mA
Length
6.73 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
WAFFLE PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Ripple Current
140 mA
Size Code
2611
Surface Mount
YES
Tan Delta
0.1
Terminal Shape
J BEND
Width
2.79 mm
Want to compare parts?
  1. TAZG157M004CWLD98GC
    Kyocera AVX Components
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for TAZG157M004CWLD98GC

This table gives cross-reference parts and alternative options found for TAZG157M004CWLD98GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG157M004CWLD98GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAZG157M004LRLD98GC Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components TAZG157M004CWLD98GC vs TAZG157M004LRLD98GC
TAZG157M004LBLB9945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2711, Kyocera AVX Components TAZG157M004CWLD98GC vs TAZG157M004LBLB9945
TAZG157M004CWLD9945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2711, Kyocera AVX Components TAZG157M004CWLD98GC vs TAZG157M004CWLD9945
T429G157M004MKTLVL7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2711, KEMET Corporation TAZG157M004CWLD98GC vs T429G157M004MKTLVL7610
T429G157M004TB7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2711, KEMET Corporation TAZG157M004CWLD98GC vs T429G157M004TB7280
T429G157M004BBTLVL7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2711, KEMET Corporation TAZG157M004CWLD98GC vs T429G157M004BBTLVL7280
CWR19CK157MBGZBULK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2611, CHIP Kyocera AVX Components TAZG157M004CWLD98GC vs CWR19CK157MBGZBULK
T429G157M004PHTLVL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2711, KEMET Corporation TAZG157M004CWLD98GC vs T429G157M004PHTLVL
T429G157M004DCTLVL7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2711, KEMET Corporation TAZG157M004CWLD98GC vs T429G157M004DCTLVL7280
TAZG157M004LBLB98GC Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components TAZG157M004CWLD98GC vs TAZG157M004LBLB98GC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZG157M004CWLD98GC by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZG157M004CWLD98GC by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAZG157M004CWLD98GC would you like to use for your alert(s)?
  • Please alert me when TAZG157M004CWLD98GC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAZG157M004CWLD98GC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZG157M004CWLD98GC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAZG157M004CWLD98GC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZG157M004CWLD98GC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZG157M004CWLD98GC by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: