There are no models available for this part yet.
Overview of TAZG157K004CWLB9945 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
CAD Models for TAZG157K004CWLB9945 by Kyocera AVX Components
Part Data Attributes for TAZG157K004CWLB9945 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2611
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
150 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1000 mΩ
|
Height
|
2.79 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.006 mA
|
Length
|
6.73 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
WAFFLE PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Ripple Current
|
140 mA
|
Size Code
|
2611
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Gold (Au)
|
Terminal Shape
|
J BEND
|
Width
|
2.79 mm
|
Alternate Parts for TAZG157K004CWLB9945
This table gives cross-reference parts and alternative options found for TAZG157K004CWLB9945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG157K004CWLB9945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG157K004LRLD9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG157K004CWLB9945 vs TAZG157K004LRLD9045 |
TAZG157K004CRLD98GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZG157K004CWLB9945 vs TAZG157K004CRLD98GC |
CWR19CB157KCGABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG157K004CWLB9945 vs CWR19CB157KCGABULK |
TAZG157K004CWLB9HGC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZG157K004CWLB9945 vs TAZG157K004CWLB9HGC |
T429G157K004SHTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2711, | KEMET Corporation | TAZG157K004CWLB9945 vs T429G157K004SHTLVL |
T429G157K004DKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2711, | KEMET Corporation | TAZG157K004CWLB9945 vs T429G157K004DKTLVL7280 |
TAZG157K004CSLB98GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZG157K004CWLB9945 vs TAZG157K004CSLB98GC |
TAZG157K004CRLD99GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZG157K004CWLB9945 vs TAZG157K004CRLD99GC |
CWR29CC157KCGABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG157K004CWLB9945 vs CWR29CC157KCGABULK |
T429G157K004PCTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2711, | KEMET Corporation | TAZG157K004CWLB9945 vs T429G157K004PCTLVL |