Part Details for TAZG157J006LSMB0824 by Kyocera AVX Components
Overview of TAZG157J006LSMB0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG157J006LSMB0824
TAZG157J006LSMB0824 CAD Models
TAZG157J006LSMB0824 Part Data Attributes
|
TAZG157J006LSMB0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG157J006LSMB0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 150uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 275 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG157J006LSMB0824
This table gives cross-reference parts and alternative options found for TAZG157J006LSMB0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG157J006LSMB0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG157J006LGSD0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157J006LSMB0824 vs TAZG157J006LGSD0923 |
TAZG157J006LKLD9H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157J006LSMB0824 vs TAZG157J006LKLD9H00 |
TAZG157J006LKMZ0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157J006LSMB0824 vs TAZG157J006LKMZ0923 |
TAZG157J006LLLZ0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157J006LSMB0824 vs TAZG157J006LLLZ0800 |
T429G157J006MK4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG157J006LSMB0824 vs T429G157J006MK4250WAFL |
TAZG157J006CALZ0824 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157J006LSMB0824 vs TAZG157J006CALZ0824 |
TAZG157J006CBLZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG157J006LSMB0824 vs TAZG157J006CBLZ0900 |
TAZG157J006CCLB9845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157J006LSMB0824 vs TAZG157J006CCLB9845 |
TAZG157J006CFSD0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157J006LSMB0824 vs TAZG157J006CFSD0024 |
TAZG157J006CRLB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG157J006LSMB0824 vs TAZG157J006CRLB0045 |