Part Details for TAZG157J004CWLDTH45 by Kyocera AVX Components
Overview of TAZG157J004CWLDTH45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for TAZG157J004CWLDTH45
TAZG157J004CWLDTH45 CAD Models
TAZG157J004CWLDTH45 Part Data Attributes
|
TAZG157J004CWLDTH45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG157J004CWLDTH45
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.79 mm | |
Leakage Current | 0.006 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 140 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG157J004CWLDTH45
This table gives cross-reference parts and alternative options found for TAZG157J004CWLDTH45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG157J004CWLDTH45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429G157J004RH4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2711, CHIP | KEMET Corporation | TAZG157J004CWLDTH45 vs T429G157J004RH4251 |
TAZG157J004CCLT0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157J004CWLDTH45 vs TAZG157J004CCLT0H23 |
TAZG157J004LCSC0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157J004CWLDTH45 vs TAZG157J004LCSC0923 |
TAZG157J004LCSD0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157J004CWLDTH45 vs TAZG157J004LCSD0H45 |
TAZG157J004LCST0823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157J004CWLDTH45 vs TAZG157J004LCST0823 |
T419G157J004PH42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 150uF, 2711 | KEMET Corporation | TAZG157J004CWLDTH45 vs T419G157J004PH42507610 |
TAZG157J004CDSZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157J004CWLDTH45 vs TAZG157J004CDSZ0H23 |
TAZG157J004CELC0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157J004CWLDTH45 vs TAZG157J004CELC0723 |
TAZG157J004LDLD0023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157J004CWLDTH45 vs TAZG157J004LDLD0023 |
TAZG157J004LFLD9800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157J004CWLDTH45 vs TAZG157J004LFLD9800 |