Part Details for TAZG156M025LBSC0823 by Kyocera AVX Components
Overview of TAZG156M025LBSC0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG156M025LBSC0823
TAZG156M025LBSC0823 CAD Models
TAZG156M025LBSC0823 Part Data Attributes
|
TAZG156M025LBSC0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG156M025LBSC0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2711, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 240 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG156M025LBSC0823
This table gives cross-reference parts and alternative options found for TAZG156M025LBSC0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG156M025LBSC0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429G156M025DC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2711 | KEMET Corporation | TAZG156M025LBSC0823 vs T429G156M025DC |
TAZG156M025LWLC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156M025LBSC0823 vs TAZG156M025LWLC0H24 |
TAZG156M025LGLD0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156M025LBSC0823 vs TAZG156M025LGLD0H45 |
TAZG156M025LFSC0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156M025LBSC0823 vs TAZG156M025LFSC0024 |
TAZG156M025CSLCTH45 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZG156M025LBSC0823 vs TAZG156M025CSLCTH45 |
TAZG156M025CRMB0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156M025LBSC0823 vs TAZG156M025CRMB0723 |
TAZG156M025CRLDT845 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZG156M025LBSC0823 vs TAZG156M025CRLDT845 |
TAZG156M025CRLB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156M025LBSC0823 vs TAZG156M025CRLB0700 |
TAZG156M025CGSB0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156M025LBSC0823 vs TAZG156M025CGSB0724 |
TAZG156M025CGMT0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156M025LBSC0823 vs TAZG156M025CGMT0023 |