Part Details for TAZG156M020LWLDTH00 by Kyocera AVX Components
Overview of TAZG156M020LWLDTH00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for TAZG156M020LWLDTH00
TAZG156M020LWLDTH00 CAD Models
TAZG156M020LWLDTH00 Part Data Attributes
|
TAZG156M020LWLDTH00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG156M020LWLDTH00
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 275 mΩ | |
Height | 2.79 mm | |
Leakage Current | 0.003 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 270 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG156M020LWLDTH00
This table gives cross-reference parts and alternative options found for TAZG156M020LWLDTH00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG156M020LWLDTH00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG156M020CDLZ0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156M020LWLDTH00 vs TAZG156M020CDLZ0745 |
T497G156M020AT63157280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG156M020LWLDTH00 vs T497G156M020AT63157280 |
TAZG156M020LSMT0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156M020LWLDTH00 vs TAZG156M020LSMT0845 |
TAZG156M020LSLZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG156M020LWLDTH00 vs TAZG156M020LSLZ0024 |
TAZG156M020LRLB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG156M020LWLDTH00 vs TAZG156M020LRLB0924 |
TAZG156M020LLMC0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156M020LWLDTH00 vs TAZG156M020LLMC0045 |
TAZG156M020LDLB0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156M020LWLDTH00 vs TAZG156M020LDLB0H45 |
TAZG156M020LCSZ0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156M020LWLDTH00 vs TAZG156M020LCSZ0845 |
TAZG156M020LBLT0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156M020LWLDTH00 vs TAZG156M020LBLT0845 |
TAZG156M020CWLZT845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG156M020LWLDTH00 vs TAZG156M020CWLZT845 |