Part Details for TAZG156M020CALC0024 by Kyocera AVX Components
Overview of TAZG156M020CALC0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG156M020CALC0024
TAZG156M020CALC0024 CAD Models
TAZG156M020CALC0024 Part Data Attributes
|
TAZG156M020CALC0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG156M020CALC0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG156M020CALC0024
This table gives cross-reference parts and alternative options found for TAZG156M020CALC0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG156M020CALC0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG156M020CBSB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG156M020CALC0024 vs TAZG156M020CBSB0H23 |
TAZG156M020CCLB9945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156M020CALC0024 vs TAZG156M020CCLB9945 |
TAZG156M020CCLD9800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156M020CALC0024 vs TAZG156M020CCLD9800 |
TAZG156M020CCSB0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156M020CALC0024 vs TAZG156M020CCSB0723 |
TAZG156M020CDMZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156M020CALC0024 vs TAZG156M020CDMZ0H45 |
TAZG156M020LDMC0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156M020CALC0024 vs TAZG156M020LDMC0845 |
TAZG156M020CRLD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG156M020CALC0024 vs TAZG156M020CRLD0000 |
TAZG156M020LCLB0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156M020CALC0024 vs TAZG156M020LCLB0824 |
TAZG156M020CSSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG156M020CALC0024 vs TAZG156M020CSSB0H00 |
T409G156M020MC42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG156M020CALC0024 vs T409G156M020MC42527640 |