Part Details for TAZG156K020LSMD0945 by Kyocera AVX Components
Overview of TAZG156K020LSMD0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG156K020LSMD0945
TAZG156K020LSMD0945 CAD Models
TAZG156K020LSMD0945 Part Data Attributes
|
TAZG156K020LSMD0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG156K020LSMD0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 15uF, 2711,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 275 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG156K020LSMD0945
This table gives cross-reference parts and alternative options found for TAZG156K020LSMD0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG156K020LSMD0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09JC156KCBTR | Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG156K020LSMD0945 vs CWR09JC156KCBTR |
CWR29JH156KDGCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156K020LSMD0945 vs CWR29JH156KDGCTR13 |
CWR29JB156KDGZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156K020LSMD0945 vs CWR29JB156KDGZW |
TAZG156K020CSLCT800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG156K020LSMD0945 vs TAZG156K020CSLCT800 |
TAZG156K020CRLCT724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG156K020LSMD0945 vs TAZG156K020CRLCT724 |
TAZG156K020LFMD0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156K020LSMD0945 vs TAZG156K020LFMD0923 |
T497G156K020CC641B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG156K020LSMD0945 vs T497G156K020CC641B |
T409G156K020BC7280 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 15uF, 2711, | KEMET Corporation | TAZG156K020LSMD0945 vs T409G156K020BC7280 |
TAZG156K020LWMD0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156K020LSMD0945 vs TAZG156K020LWMD0900 |
T409G156K020DK42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2711, CHIP | KEMET Corporation | TAZG156K020LSMD0945 vs T409G156K020DK42517280 |