Part Details for TAZG156K020LBMC0045 by Kyocera AVX Components
Overview of TAZG156K020LBMC0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG156K020LBMC0045
TAZG156K020LBMC0045 CAD Models
TAZG156K020LBMC0045 Part Data Attributes
|
TAZG156K020LBMC0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG156K020LBMC0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 275 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG156K020LBMC0045
This table gives cross-reference parts and alternative options found for TAZG156K020LBMC0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG156K020LBMC0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29JC156KZGZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG156K020LBMC0045 vs CWR29JC156KZGZBULK |
TAZG156K020CDLC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156K020LBMC0045 vs TAZG156K020CDLC0H45 |
TAZG156K020LRMB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156K020LBMC0045 vs TAZG156K020LRMB0824 |
TAZG156K020LBMB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156K020LBMC0045 vs TAZG156K020LBMB0923 |
CWR29JB156KZGZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG156K020LBMC0045 vs CWR29JB156KZGZTR |
TAZG156K020CASZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156K020LBMC0045 vs TAZG156K020CASZ0924 |
TAZG156K020CFLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156K020LBMC0045 vs TAZG156K020CFLD0923 |
T429G156K020CCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2711, | KEMET Corporation | TAZG156K020LBMC0045 vs T429G156K020CCTLVL7005 |
TAZG156K020CDLC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156K020LBMC0045 vs TAZG156K020CDLC0900 |
TAZG156K020CFLB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156K020LBMC0045 vs TAZG156K020CFLB0H00 |