Part Details for TAZG107M010LBZ0924 by Kyocera AVX Components
Overview of TAZG107M010LBZ0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG107M010LBZ0924
TAZG107M010LBZ0924 CAD Models
TAZG107M010LBZ0924 Part Data Attributes
|
TAZG107M010LBZ0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG107M010LBZ0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2611, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.01 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2611 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG107M010LBZ0924
This table gives cross-reference parts and alternative options found for TAZG107M010LBZ0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG107M010LBZ0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG107M010LSSD9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG107M010LBZ0924 vs TAZG107M010LSSD9024 |
TAZG107M010LRS0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG107M010LBZ0924 vs TAZG107M010LRS0900 |
TAZG107M010LRZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG107M010LBZ0924 vs TAZG107M010LRZ0024 |
TAZG107M010LBL0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG107M010LBZ0924 vs TAZG107M010LBL0945 |
TAZG107M010CBS0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG107M010LBZ0924 vs TAZG107M010CBS0824 |
TAZG107M010CBB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG107M010LBZ0924 vs TAZG107M010CBB0924 |
TAZG107M010LRSD9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG107M010LBZ0924 vs TAZG107M010LRSD9024 |
TAZG107M010CBSZ9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG107M010LBZ0924 vs TAZG107M010CBSZ9024 |
TAZG107M010LRSD9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG107M010LBZ0924 vs TAZG107M010LRSD9023 |
TAZG107M010CBS0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG107M010LBZ0924 vs TAZG107M010CBS0823 |