Part Details for TAZG107M010LBB0945 by Kyocera AVX Components
Overview of TAZG107M010LBB0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG107M010LBB0945
TAZG107M010LBB0945 CAD Models
TAZG107M010LBB0945 Part Data Attributes
|
TAZG107M010LBB0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG107M010LBB0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2611, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.01 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2611 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG107M010LBB0945
This table gives cross-reference parts and alternative options found for TAZG107M010LBB0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG107M010LBB0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG107M010CBSZ9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG107M010LBB0945 vs TAZG107M010CBSZ9000 |
TAZG107M010LBL0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG107M010LBB0945 vs TAZG107M010LBL0045 |
TAZG107M010LSSC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG107M010LBB0945 vs TAZG107M010LSSC9045 |
TAZG107M010LRS0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG107M010LBB0945 vs TAZG107M010LRS0823 |
TAZG107M010LBS0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG107M010LBB0945 vs TAZG107M010LBS0845 |
TAZG107M010CBL0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG107M010LBB0945 vs TAZG107M010CBL0845 |
TAZG107M010LRB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG107M010LBB0945 vs TAZG107M010LRB0923 |
TAZG107M010LBL0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG107M010LBB0945 vs TAZG107M010LBL0845 |
TAZG107M010LBS0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG107M010LBB0945 vs TAZG107M010LBS0924 |
TAZG107M010CBL0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG107M010LBB0945 vs TAZG107M010CBL0924 |