Part Details for TAZG107M006CDMD0900 by Kyocera AVX Components
Overview of TAZG107M006CDMD0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG107M006CDMD0900
TAZG107M006CDMD0900 CAD Models
TAZG107M006CDMD0900 Part Data Attributes
|
TAZG107M006CDMD0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG107M006CDMD0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 100uF, 2711,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG107M006CDMD0900
This table gives cross-reference parts and alternative options found for TAZG107M006CDMD0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG107M006CDMD0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419G107M006TH42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 100uF, 2711 | KEMET Corporation | TAZG107M006CDMD0900 vs T419G107M006TH42527610 |
TAZG107M006CLLD0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 100uF, 2711, | Kyocera AVX Components | TAZG107M006CDMD0900 vs TAZG107M006CLLD0945 |
TAZG107M006CGLC9900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 100uF, 2711, | Kyocera AVX Components | TAZG107M006CDMD0900 vs TAZG107M006CGLC9900 |
TAZG107M006CESC0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 100uF, 2711, | Kyocera AVX Components | TAZG107M006CDMD0900 vs TAZG107M006CESC0845 |
TAZG107M006CAMC0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 100uF, 2711, | Kyocera AVX Components | TAZG107M006CDMD0900 vs TAZG107M006CAMC0700 |
T429G107M006CH4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG107M006CDMD0900 vs T429G107M006CH4250WAFL |
T429G107M006DH4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2711, CHIP | KEMET Corporation | TAZG107M006CDMD0900 vs T429G107M006DH4251 |
T429G107M006SH4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2711, CHIP | KEMET Corporation | TAZG107M006CDMD0900 vs T429G107M006SH4250 |
TAZG107M006CWLZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 100uF, 2711, | Kyocera AVX Components | TAZG107M006CDMD0900 vs TAZG107M006CWLZ0823 |
TAZG107M006LRLB9H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 100uF, 2711, | Kyocera AVX Components | TAZG107M006CDMD0900 vs TAZG107M006LRLB9H00 |