Part Details for TAZG107K010CGSD0945 by Kyocera AVX Components
Overview of TAZG107K010CGSD0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG107K010CGSD0945
TAZG107K010CGSD0945 CAD Models
TAZG107K010CGSD0945 Part Data Attributes
|
TAZG107K010CGSD0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG107K010CGSD0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2711,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG107K010CGSD0945
This table gives cross-reference parts and alternative options found for TAZG107K010CGSD0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG107K010CGSD0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29FB107KCGZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG107K010CGSD0945 vs CWR29FB107KCGZW |
CWR29FK107KDGCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2711, | Kyocera AVX Components | TAZG107K010CGSD0945 vs CWR29FK107KDGCTR13 |
CWR19FK107KTGCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2711, | Kyocera AVX Components | TAZG107K010CGSD0945 vs CWR19FK107KTGCW |
CWR19FH107KBGBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2711, | Kyocera AVX Components | TAZG107K010CGSD0945 vs CWR19FH107KBGBW |
CWR29FB107KDGC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2711, CHIP | KEMET Corporation | TAZG107K010CGSD0945 vs CWR29FB107KDGC |
T429G107K010AH4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2711, CHIP | KEMET Corporation | TAZG107K010CGSD0945 vs T429G107K010AH4250 |
TAZG107K010CGMD0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2711, | Kyocera AVX Components | TAZG107K010CGSD0945 vs TAZG107K010CGMD0723 |
TAZG107K010CGLD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2711, | Kyocera AVX Components | TAZG107K010CGSD0945 vs TAZG107K010CGLD0700 |
T419G107K010DH4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2711, CHIP | KEMET Corporation | TAZG107K010CGSD0945 vs T419G107K010DH4252 |
TAZG107K010CSLBT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZG107K010CGSD0945 vs TAZG107K010CSLBT045 |