Part Details for TAZG107K010CGMZ0H24 by Kyocera AVX Components
Overview of TAZG107K010CGMZ0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG107K010CGMZ0H24
TAZG107K010CGMZ0H24 CAD Models
TAZG107K010CGMZ0H24 Part Data Attributes
|
TAZG107K010CGMZ0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG107K010CGMZ0H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG107K010CGMZ0H24
This table gives cross-reference parts and alternative options found for TAZG107K010CGMZ0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG107K010CGMZ0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19FB107KDGC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2711, CHIP | KEMET Corporation | TAZG107K010CGMZ0H24 vs CWR19FB107KDGC |
CWR19FH107KTGB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2711, | Kyocera AVX Components | TAZG107K010CGMZ0H24 vs CWR19FH107KTGB |
CWR29FK107KCGBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG107K010CGMZ0H24 vs CWR29FK107KCGBW |
CWR16FC107KTGC/TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 100 uF, SURFACE MOUNT, 2711, CHIP | Vishay Sprague | TAZG107K010CGMZ0H24 vs CWR16FC107KTGC/TR |
CWR19FH107KAGBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2711, | Kyocera AVX Components | TAZG107K010CGMZ0H24 vs CWR19FH107KAGBW |
TAZG107K010LGMT0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2711, | Kyocera AVX Components | TAZG107K010CGMZ0H24 vs TAZG107K010LGMT0024 |
T419G107K010BBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2711, | KEMET Corporation | TAZG107K010CGMZ0H24 vs T419G107K010BBTLVL |
T419G107K010PC4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2711, CHIP | KEMET Corporation | TAZG107K010CGMZ0H24 vs T419G107K010PC4252 |
T419G107K010RK42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG107K010CGMZ0H24 vs T419G107K010RK42517640 |
TAZG107K010LBLB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG107K010CGMZ0H24 vs TAZG107K010LBLB0800 |