Part Details for TAZG107K006LRZ9045 by Kyocera AVX Components
Overview of TAZG107K006LRZ9045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG107K006LRZ9045
TAZG107K006LRZ9045 CAD Models
TAZG107K006LRZ9045 Part Data Attributes
|
TAZG107K006LRZ9045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG107K006LRZ9045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2611, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.79 mm | |
Leakage Current | 0.006 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Size Code | 2611 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG107K006LRZ9045
This table gives cross-reference parts and alternative options found for TAZG107K006LRZ9045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG107K006LRZ9045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG107K006LRSZ9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG107K006LRZ9045 vs TAZG107K006LRSZ9024 |
TAZG107K006LRZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG107K006LRZ9045 vs TAZG107K006LRZ0845 |
TAZG107K006LBL9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG107K006LRZ9045 vs TAZG107K006LBL9000 |
TAZG107K006LSSC9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG107K006LRZ9045 vs TAZG107K006LSSC9023 |
TAZG107K006CSLC9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG107K006LRZ9045 vs TAZG107K006CSLC9024 |
TAZG107K006LSL0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG107K006LRZ9045 vs TAZG107K006LSL0900 |
TAZG107K006LSS0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG107K006LRZ9045 vs TAZG107K006LSS0024 |
TAZG107K006CRB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG107K006LRZ9045 vs TAZG107K006CRB0924 |
TAZG107K006LBS0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG107K006LRZ9045 vs TAZG107K006LBS0023 |
TAZG107K006CRS0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG107K006LRZ9045 vs TAZG107K006CRS0824 |