Part Details for TAZG107J006LAMC0724 by Kyocera AVX Components
Overview of TAZG107J006LAMC0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG107J006LAMC0724
TAZG107J006LAMC0724 CAD Models
TAZG107J006LAMC0724 Part Data Attributes
|
TAZG107J006LAMC0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG107J006LAMC0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 100uF, 2711,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 275 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG107J006LAMC0724
This table gives cross-reference parts and alternative options found for TAZG107J006LAMC0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG107J006LAMC0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19DH107JBGZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 100uF, 2711, | Kyocera AVX Components | TAZG107J006LAMC0724 vs CWR19DH107JBGZW |
CWR19DK107JCGATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG107J006LAMC0724 vs CWR19DK107JCGATR |
CWR29DK107JDGZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 100uF, 2711, | Kyocera AVX Components | TAZG107J006LAMC0724 vs CWR29DK107JDGZW |
CWR16DH107JCGC/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | TAZG107J006LAMC0724 vs CWR16DH107JCGC/HR |
TAZG107J006LAMT0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 100uF, 2711, | Kyocera AVX Components | TAZG107J006LAMC0724 vs TAZG107J006LAMT0H00 |
T419G107J006RK42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG107J006LAMC0724 vs T419G107J006RK42517640 |
T429G107J006RH4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG107J006LAMC0724 vs T429G107J006RH4250WAFL |
TAZG107J006LKLB9800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 100uF, 2711, | Kyocera AVX Components | TAZG107J006LAMC0724 vs TAZG107J006LKLB9800 |
TAZG107J006LFST0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 100uF, 2711, | Kyocera AVX Components | TAZG107J006LAMC0724 vs TAZG107J006LFST0845 |
T429G107J006MB4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2711, CHIP | KEMET Corporation | TAZG107J006LAMC0724 vs T429G107J006MB4251 |