Part Details for TAZG106M025CRSZTH23 by Kyocera AVX Components
Overview of TAZG106M025CRSZTH23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG106M025CRSZTH23
TAZG106M025CRSZTH23 CAD Models
TAZG106M025CRSZTH23 Part Data Attributes
|
TAZG106M025CRSZTH23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG106M025CRSZTH23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2611, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1400 mΩ | |
Height | 2.79 mm | |
Leakage Current | 0.003 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 120 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG106M025CRSZTH23
This table gives cross-reference parts and alternative options found for TAZG106M025CRSZTH23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG106M025CRSZTH23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG106M025LWSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106M025CRSZTH23 vs TAZG106M025LWSB0824 |
TAZG106M025CWLT0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106M025CRSZTH23 vs TAZG106M025CWLT0800 |
TAZG106M025CWMD0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106M025CRSZTH23 vs TAZG106M025CWMD0845 |
TAZG106M025LAMB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106M025CRSZTH23 vs TAZG106M025LAMB0945 |
TAZG106M025LAMD0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106M025CRSZTH23 vs TAZG106M025LAMD0800 |
TAZG106M025LESD0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106M025CRSZTH23 vs TAZG106M025LESD0945 |
TAZG106M025LGSC0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106M025CRSZTH23 vs TAZG106M025LGSC0H45 |
TAZG106M025LRLB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106M025CRSZTH23 vs TAZG106M025LRLB0723 |
T409G106M025AH42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG106M025CRSZTH23 vs T409G106M025AH42507640 |
T409G106M025DC42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2711, CHIP | KEMET Corporation | TAZG106M025CRSZTH23 vs T409G106M025DC42507280 |