TAZG106K025LBMB0000
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711,

Overview of TAZG106K025LBMB0000 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for TAZG106K025LBMB0000 by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # CWR29KK106KBGZ
TTI Tantalum Capacitors - Solid SMD 10UF 25V 10% G Min Qty: 50 Package Multiple: 1 Container: Bulk Americas - 0
  • 50 $17.3000
  • 100 $15.5300
  • 200 $13.5900
$13.5900 / $17.3000 Buy Now

CAD Models for TAZG106K025LBMB0000 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAZG106K025LBMB0000 by Kyocera AVX Components

TAZG106K025LBMB0000
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2711
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
350 mΩ
Height
2.79 mm
JESD-609 Code
e0
Length
6.73 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
MIL-PRF-55365/11
Size Code
2711
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb) - fused
Terminal Shape
J BEND
Width
2.79 mm
Want to compare parts?
  1. TAZG106K025LBMB0000
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711,
    VS

Alternate Parts for TAZG106K025LBMB0000

This table gives cross-reference parts and alternative options found for TAZG106K025LBMB0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG106K025LBMB0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T429G106K025BC42527280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2711, CHIP KEMET Corporation TAZG106K025LBMB0000 vs T429G106K025BC42527280
T409G106K025CB7610 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2711, KEMET Corporation TAZG106K025LBMB0000 vs T409G106K025CB7610
TAZG106K025CBMZ0024 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2711, Kyocera AVX Components TAZG106K025LBMB0000 vs TAZG106K025CBMZ0024
TAZG106K025CESD0924 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2711, Kyocera AVX Components TAZG106K025LBMB0000 vs TAZG106K025CESD0924
TAZG106K025CGSC0H24 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2711, Kyocera AVX Components TAZG106K025LBMB0000 vs TAZG106K025CGSC0H24
TAZG106K025CRLZ0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2711, CHIP Kyocera AVX Components TAZG106K025LBMB0000 vs TAZG106K025CRLZ0045
TAZG106K025CRMC0H23 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2711, Kyocera AVX Components TAZG106K025LBMB0000 vs TAZG106K025CRMC0H23
TAZG106K025CSMC0723 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2711, Kyocera AVX Components TAZG106K025LBMB0000 vs TAZG106K025CSMC0723
TAZG106K025LAMT0024 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2711, Kyocera AVX Components TAZG106K025LBMB0000 vs TAZG106K025LAMT0024
TAZG106K025LCLD9H00 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2711, Kyocera AVX Components TAZG106K025LBMB0000 vs TAZG106K025LCLD9H00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZG106K025LBMB0000 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZG106K025LBMB0000 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAZG106K025LBMB0000 would you like to use for your alert(s)?
  • Please alert me when TAZG106K025LBMB0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAZG106K025LBMB0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZG106K025LBMB0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAZG106K025LBMB0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZG106K025LBMB0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZG106K025LBMB0000 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: